
MSP430F2011IRSAR | |
|---|---|
DigiKey Part Number | 296-41328-2-ND - Tape & Reel (TR) 296-41328-1-ND - Cut Tape (CT) 296-41328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2011IRSAR |
Description | IC MCU 16BIT 2KB FLASH 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2011IRSAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (4x4) | |
Package / Case | 16-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,89000 Kč | 41,89 Kč |
| 10 | 30,90100 Kč | 309,01 Kč |
| 25 | 28,15640 Kč | 703,91 Kč |
| 100 | 25,12950 Kč | 2 512,95 Kč |
| 250 | 23,68632 Kč | 5 921,58 Kč |
| 500 | 22,81652 Kč | 11 408,26 Kč |
| 1 000 | 22,10061 Kč | 22 100,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,21622 Kč | 63 648,66 Kč |
| 6 000 | 20,78333 Kč | 124 699,98 Kč |
| 9 000 | 20,56669 Kč | 185 100,21 Kč |
| Unit Price without VAT: | 41,89000 Kč |
|---|---|
| Unit Price with VAT: | 50,68690 Kč |

