
MSP430F2003IRSAT | |
|---|---|
DigiKey Part Number | 296-MSP430F2003IRSATTR-ND - Tape & Reel (TR) 296-MSP430F2003IRSATCT-ND - Cut Tape (CT) 296-MSP430F2003IRSATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2003IRSAT |
Description | IC MCU 16BIT 1KB FLASH 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2003IRSAT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 10x16b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 16-QFN (4x4) |
Connectivity I2C, SPI | Package / Case 16-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 56,82100 Kč | 568,21 Kč |
| 25 | 52,14240 Kč | 1 303,56 Kč |
| 100 | 46,99140 Kč | 4 699,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 43,91352 Kč | 10 978,38 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |

