MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2001IPW

DigiKey Part Number
296-26189-5-ND
Manufacturer
Manufacturer Product Number
MSP430F2001IPW
Description
IC MCU 16BIT 1KB FLASH 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430F2001IPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
Slope A/D
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
14-TSSOP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of I/O
10
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 723
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
145,88000 Kč45,88 Kč
1033,93200 Kč339,32 Kč
9027,84678 Kč2 506,21 Kč
18026,58494 Kč4 785,29 Kč
27025,95352 Kč7 007,45 Kč
54025,02659 Kč13 514,36 Kč
1 08024,26402 Kč26 205,14 Kč
2 52023,51251 Kč59 251,53 Kč
5 04023,01777 Kč116 009,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,88000 Kč
Unit Price with VAT:55,51480 Kč