
MSP430F1481IPM | |
|---|---|
DigiKey Part Number | 296-15702-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F1481IPM |
Description | IC MCU 16BIT 48KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 48KB (48K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F1481IPM Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters Slope A/D |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity SPI, UART/USART | Package / Case 64-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,13000 Kč | 373,13 Kč |
| 10 | 296,74400 Kč | 2 967,44 Kč |
| 25 | 277,63560 Kč | 6 940,89 Kč |
| 160 | 268,29931 Kč | 42 927,89 Kč |
| Unit Price without VAT: | 373,13000 Kč |
|---|---|
| Unit Price with VAT: | 451,48730 Kč |

