
MSP430F1232IPWR | |
|---|---|
DigiKey Part Number | 296-26177-2-ND - Tape & Reel (TR) 296-26177-1-ND - Cut Tape (CT) 296-26177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F1232IPWR |
Description | IC MCU 16BIT 8KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F1232IPWR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 28-TSSOP |
Connectivity SPI, UART/USART | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,18000 Kč | 155,18 Kč |
| 10 | 119,64700 Kč | 1 196,47 Kč |
| 25 | 110,76880 Kč | 2 769,22 Kč |
| 100 | 101,01930 Kč | 10 101,93 Kč |
| 250 | 97,11996 Kč | 24 279,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 89,36035 Kč | 178 720,70 Kč |
| Unit Price without VAT: | 155,18000 Kč |
|---|---|
| Unit Price with VAT: | 187,76780 Kč |

