
MSP430F122IPW | |
|---|---|
DigiKey Part Number | 296-12082-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F122IPW |
Description | IC MCU 16BIT 4KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 4KB (4K x 8 + 256B) FLASH 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F122IPW Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters Slope A/D |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 28-TSSOP |
Connectivity SPI, UART/USART | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 10 | 92,16000 Kč | 921,60 Kč |
| 50 | 80,77940 Kč | 4 038,97 Kč |
| 100 | 77,25580 Kč | 7 725,58 Kč |
| 250 | 73,53752 Kč | 18 384,38 Kč |
| 500 | 71,29576 Kč | 35 647,88 Kč |
| 1 000 | 69,45068 Kč | 69 450,68 Kč |
| 2 500 | 67,50320 Kč | 168 758,00 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |

