Direct

MSP430F1101AIDWR | |
|---|---|
DigiKey Part Number | 296-26171-2-ND - Tape & Reel (TR) 296-26171-1-ND - Cut Tape (CT) 296-26171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F1101AIDWR |
Description | IC MCU 16BIT 1KB FLASH 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 1KB (1K x 8 + 256B) FLASH 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F1101AIDWR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters Slope A/D |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 20-SOIC |
Peripherals POR, WDT | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of I/O 14 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP430F1101IDWR | Texas Instruments | 4 000 | MSP430F1101IDWR-ND | 49,55528 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 59,76000 Kč | 597,60 Kč |
| 25 | 54,87200 Kč | 1 371,80 Kč |
| 100 | 49,49650 Kč | 4 949,65 Kč |
| 250 | 46,93304 Kč | 11 733,26 Kč |
| 500 | 46,07004 Kč | 23 035,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 43,06921 Kč | 86 138,42 Kč |
| 4 000 | 42,20766 Kč | 168 830,64 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |


