MSP430 Bluetooth Microcontroller IC FLASH (256kB) 113-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430BT5190IZCAR

DigiKey Part Number
296-MSP430BT5190IZCARTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430BT5190IZCAR
Description
ULTRA LOW POWER MICRO CONTROLLER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 Bluetooth Microcontroller IC FLASH (256kB) 113-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Bluetooth
Core Processor
-
Program Memory Type
FLASH (256kB)
Controller Series
MSP430
RAM Size
16K x 8
Interface
I2C, IrDA, SCI, SPI, UART/USART
Number of I/O
87
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
113-VFBGA
Supplier Device Package
113-NFBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500158,41857 Kč396 046,42 Kč
Manufacturers Standard Package
Unit Price without VAT:158,41857 Kč
Unit Price with VAT:191,68647 Kč