
MSP430BQ1010IRTVT | |
|---|---|
DigiKey Part Number | 296-32161-2-ND - Tape & Reel (TR) 296-32161-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MSP430BQ1010IRTVT |
Description | IC WIRELESS TRANSFER 32QFN |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 32-WQFN (5x5) |
EDA/CAD Models | MSP430BQ1010IRTVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Wireless Power Receiver | |
Current - Supply | - | |
Voltage - Supply | 2.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 74,50100 Kč | 745,01 Kč |
| 25 | 70,42720 Kč | 1 760,68 Kč |
| 100 | 64,83970 Kč | 6 483,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 61,48804 Kč | 15 372,01 Kč |
| 500 | 59,12112 Kč | 29 560,56 Kč |
| 750 | 57,80077 Kč | 43 350,58 Kč |
| 1 250 | 56,20123 Kč | 70 251,54 Kč |
| 1 750 | 55,18526 Kč | 96 574,21 Kč |
| 2 500 | 54,14024 Kč | 135 350,60 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |

