
MSP430BQ1010IRTVT | |
|---|---|
DigiKey Part Number | 296-32161-2-ND - Tape & Reel (TR) 296-32161-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MSP430BQ1010IRTVT |
Description | IC WIRELESS TRANSFER 32QFN |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 32-WQFN (5x5) |
EDA/CAD Models | MSP430BQ1010IRTVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Wireless Power Receiver | |
Current - Supply | - | |
Voltage - Supply | 2.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,97000 Kč | 55,97 Kč |
| 10 | 49,95500 Kč | 499,55 Kč |
| 25 | 48,42800 Kč | 1 210,70 Kč |
| 100 | 46,72200 Kč | 4 672,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 58,66128 Kč | 14 665,32 Kč |
| 500 | 55,57698 Kč | 27 788,49 Kč |
| 750 | 53,96105 Kč | 40 470,79 Kč |
| 1 250 | 52,10471 Kč | 65 130,89 Kč |
| 1 750 | 50,98267 Kč | 89 219,67 Kč |
| 2 500 | 49,87440 Kč | 124 686,00 Kč |
| Unit Price without VAT: | 55,97000 Kč |
|---|---|
| Unit Price with VAT: | 67,72370 Kč |

