MSP430FR4133 LaunchPad™ MSP430 MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP-EXP430FR4133

DigiKey Part Number
296-38441-ND
Manufacturer
Manufacturer Product Number
MSP-EXP430FR4133
Description
LAUNCHPAD MSP430FR4133 EVAL BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430FR4133 LaunchPad™ MSP430 MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
MSP430FR4133
Mfr
Mounting Type
Fixed
Series
Contents
Board(s), Cable(s), LCD
Packaging
Box
Interconnect System
LaunchPad
Part Status
Active
Suggested Programming Environment
Code Composer Studio
Type
MCU 16-Bit
Base Product Number
Platform
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
1404,00000 Kč404,00 Kč
Manufacturers Standard Package
Unit Price without VAT:404,00000 Kč
Unit Price with VAT:488,84000 Kč