
MMBZ27VALDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-MMBZ27VALDBZRQ1TR-ND - Tape & Reel (TR) 296-MMBZ27VALDBZRQ1CT-ND - Cut Tape (CT) 296-MMBZ27VALDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VALDBZRQ1 |
Description | AUTOMOTIVE 27V COMMON-ANODE ZENE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39V Clamp 900mA Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 900mA |
Mfr | Power - Peak Pulse 35W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 27V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 25.65V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 39V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,32800 Kč | 73,28 Kč |
| 100 | 4,65530 Kč | 465,53 Kč |
| 500 | 3,49868 Kč | 1 749,34 Kč |
| 1 000 | 3,12534 Kč | 3 125,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,65016 Kč | 7 950,48 Kč |
| 6 000 | 2,41061 Kč | 14 463,66 Kč |
| 9 000 | 2,28850 Kč | 20 596,50 Kč |
| 15 000 | 2,15126 Kč | 32 268,90 Kč |
| 21 000 | 2,06996 Kč | 43 469,16 Kč |
| 30 000 | 1,99095 Kč | 59 728,50 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

