- 1 - Single Channels per IC Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- 1 - Single Channels per IC Linear Voltage Regulator Evaluation Board
MLTLDO2EVM-037

MLTLDO2EVM-037

DigiKey Part Number
296-MLTLDO2EVM-037-ND
Manufacturer
Manufacturer Product Number
MLTLDO2EVM-037
Description
EVAL BOARD DCY DDA KVU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- 1 - Single Channels per IC Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
-
Current - Output
-
Voltage - Input
-
Regulator Type
-
Contents
Partially Populated Board(s)
Utilized IC / Part
-
Note
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
1730,73000 Kč730,73 Kč
Manufacturers Standard Package
Unit Price without VAT:730,73000 Kč
Unit Price with VAT:884,18330 Kč