
MCT8316Z0TQRGFRQ1 | |
|---|---|
DigiKey Part Number | 296-MCT8316Z0TQRGFRQ1TR-ND - Tape & Reel (TR) 296-MCT8316Z0TQRGFRQ1CT-ND - Cut Tape (CT) 296-MCT8316Z0TQRGFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT8316Z0TQRGFRQ1 |
Description | AUTOMOTIVE 40-V MAX, 8-A PEAK, S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS Hardware 40-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCT8316Z0TQRGFRQ1 Models |
Category | Current - Output 8A |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 4.5V ~ 35V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - Stepper Multiphase | Grade Automotive |
Motor Type - AC, DC Brushless DC (BLDC) | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 40-VFQFN Exposed Pad |
Interface Hardware | Supplier Device Package 40-VQFN (7x5) |
Technology NMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,93000 Kč | 129,93 Kč |
| 10 | 99,66800 Kč | 996,68 Kč |
| 25 | 92,10640 Kč | 2 302,66 Kč |
| 100 | 83,78070 Kč | 8 378,07 Kč |
| 250 | 80,72912 Kč | 20 182,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 63,32196 Kč | 189 965,88 Kč |
| Unit Price without VAT: | 129,93000 Kč |
|---|---|
| Unit Price with VAT: | 157,21530 Kč |


