
MCF8315EVM | |
---|---|
DigiKey Part Number | 296-MCF8315EVM-ND |
Manufacturer | |
Manufacturer Product Number | MCF8315EVM |
Description | EVAL BOARD FOR MCF8315 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCF8315 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | MCF8315 | |
Primary Attributes | 4.5V ~ 35V Operating Voltage | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 724,40000 Kč | 3 724,40 Kč |
Unit Price without VAT: | 3 724,40000 Kč |
---|---|
Unit Price with VAT: | 4 506,52400 Kč |