TL431BQLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL431BQLP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC79L15ACLP

DigiKey Part Number
296-9607-ND
Manufacturer
Manufacturer Product Number
MC79L15ACLP
Description
IC REG LINEAR -15V 100MA TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
MC79L15ACLP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-30V
Voltage - Output (Min/Fixed)
-15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
PSRR
39dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 318
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,89000 Kč25,89 Kč
1018,81900 Kč188,19 Kč
2517,03360 Kč425,84 Kč
10015,07180 Kč1 507,18 Kč
25014,13296 Kč3 533,24 Kč
50013,56798 Kč6 783,99 Kč
1 00013,10278 Kč13 102,78 Kč
3 00012,52805 Kč37 584,15 Kč
Manufacturers Standard Package
Unit Price without VAT:25,89000 Kč
Unit Price with VAT:31,32690 Kč

Other Suppliers on DigiKey

80 930In Stock
Ships from Rochester Electronics, LLC