



MC79L12ACLPR | |
|---|---|
DigiKey Part Number | 296-MC79L12ACLPRTR-ND - Tape & Reel (TR) 296-MC79L12ACLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC79L12ACLPR |
Description | IC REG LINEAR -12V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC79L12ACLPR Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 42dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) -27V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A3001DGNR | Texas Instruments | 15 305 | 296-27750-1-ND | 90,08000 Kč | MFR Recommended |
| L79L12ACZ-TR | STMicroelectronics | 6 403 | 497-7302-1-ND | 6,93000 Kč | Similar |
| MC79L12ABPRAG | onsemi | 4 002 | MC79L12ABPRAGOSCT-ND | 6,51000 Kč | Similar |
| MC79L12ACPRPG | onsemi | 5 137 | MC79L12ACPRPGOSCT-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 25 | 5,73680 Kč | 143,42 Kč |
| 100 | 4,96600 Kč | 496,60 Kč |
| 250 | 4,59940 Kč | 1 149,85 Kč |
| 500 | 4,37850 Kč | 2 189,25 Kč |
| 1 000 | 4,19666 Kč | 4 196,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,10679 Kč | 8 213,58 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

