Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC79L12ACLPE3

DigiKey Part Number
296-50320-ND
Manufacturer
Manufacturer Product Number
MC79L12ACLPE3
Description
IC REG LINEAR -12V 100MA TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
MC79L12ACLPE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.7V @ 40mA
Mfr
Current - Output
Packaging
Bulk
PSRR
42dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Input (Max)
-27V
Supplier Device Package
TO-92-3
Voltage - Output (Min/Fixed)
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS7A3001DGNRTexas Instruments15 305296-27750-1-ND90,08000 KčMFR Recommended
MC79L12ABPGonsemi4 490MC79L12ABPGOS-ND6,30000 KčSimilar
In-Stock: 3 826
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1018,16300 Kč181,63 Kč
2516,43720 Kč410,93 Kč
10014,53270 Kč1 453,27 Kč
25013,62436 Kč3 406,09 Kč
50013,29048 Kč6 645,24 Kč
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč

Other Suppliers on DigiKey

4 000In Stock
Ships from Rochester Electronics, LLC