


MC79L05ACDR | |
|---|---|
DigiKey Part Number | 296-MC79L05ACDRTR-ND - Tape & Reel (TR) 296-MC79L05ACDRCT-ND - Cut Tape (CT) 296-MC79L05ACDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79L05ACDR |
Description | IC REG LINEAR -5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC79L05ACDR Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) -20V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A3001DGNR | Texas Instruments | 15 459 | 296-27750-1-ND | 90,08000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 25 | 4,14080 Kč | 103,52 Kč |
| 100 | 3,56340 Kč | 356,34 Kč |
| 250 | 3,28828 Kč | 822,07 Kč |
| 500 | 3,12198 Kč | 1 560,99 Kč |
| 1 000 | 2,98508 Kč | 2 985,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,84052 Kč | 7 101,30 Kč |
| 5 000 | 2,75343 Kč | 13 767,15 Kč |
| 7 500 | 2,70975 Kč | 20 323,12 Kč |
| 12 500 | 2,66140 Kč | 33 267,50 Kč |
| 17 500 | 2,63314 Kč | 46 079,95 Kč |
| 25 000 | 2,60596 Kč | 65 149,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

