
MC3403DR | |
|---|---|
DigiKey Part Number | 296-14623-2-ND - Tape & Reel (TR) 296-14623-1-ND - Cut Tape (CT) 296-14623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3403DR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC3403DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2.8mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,33000 Kč | 18,33 Kč |
| 10 | 13,06000 Kč | 130,60 Kč |
| 25 | 11,77320 Kč | 294,33 Kč |
| 100 | 10,34210 Kč | 1 034,21 Kč |
| 250 | 9,66264 Kč | 2 415,66 Kč |
| 500 | 9,25226 Kč | 4 626,13 Kč |
| 1 000 | 8,91441 Kč | 8 914,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,55780 Kč | 21 394,50 Kč |
| 5 000 | 8,34287 Kč | 41 714,35 Kč |
| 7 500 | 8,23524 Kč | 61 764,30 Kč |
| 12 500 | 8,11598 Kč | 101 449,75 Kč |
| 17 500 | 8,04634 Kč | 140 810,95 Kč |
| 25 000 | 7,97928 Kč | 199 482,00 Kč |
| Unit Price without VAT: | 18,33000 Kč |
|---|---|
| Unit Price with VAT: | 22,17930 Kč |


