Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33078P

DigiKey Part Number
296-17724-5-ND
Manufacturer
Manufacturer Product Number
MC33078P
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC33078P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
7V/µs
Gain Bandwidth Product
16 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
150 µV
Current - Supply
2.05mA (x2 Channels)
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 774
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1135,02000 Kč135,02 Kč
10103,85600 Kč1 038,56 Kč
5091,32040 Kč4 566,02 Kč
10087,43780 Kč8 743,78 Kč
25083,34276 Kč20 835,69 Kč
50080,87296 Kč40 436,48 Kč
1 00078,84119 Kč78 841,19 Kč
2 50076,69553 Kč191 738,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:135,02000 Kč
Unit Price with VAT:163,37420 Kč