
MC33078DGKR | |
|---|---|
DigiKey Part Number | 296-17855-2-ND - Tape & Reel (TR) 296-17855-1-ND - Cut Tape (CT) 296-17855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33078DGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33078DGKR Models |
Category | Current - Supply 2.05mA (x2 Channels) |
Mfr | Current - Output / Channel 37 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 16 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 300 nA | Base Product Number |
Voltage - Input Offset 150 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,56500 Kč | 135,65 Kč |
| 25 | 12,22080 Kč | 305,52 Kč |
| 100 | 10,73840 Kč | 1 073,84 Kč |
| 250 | 10,03284 Kč | 2 508,21 Kč |
| 500 | 9,60658 Kč | 4 803,29 Kč |
| 1 000 | 9,28469 Kč | 9 284,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,88560 Kč | 22 214,00 Kč |
| 5 000 | 8,66243 Kč | 43 312,15 Kč |
| 7 500 | 8,55072 Kč | 64 130,40 Kč |
| 12 500 | 8,42692 Kč | 105 336,50 Kč |
| 17 500 | 8,35458 Kč | 146 205,15 Kč |
| 25 000 | 8,28497 Kč | 207 124,25 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |


