
MAX3386EIPWR | |
|---|---|
DigiKey Part Number | 296-19833-2-ND - Tape & Reel (TR) 296-19833-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX3386EIPWR |
Description | IC TRANSCEIVER FULL 3/2 20TSSOP |
Customer Reference | |
Detailed Description | 3/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3386EIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,30000 Kč | 106,30 Kč |
| 10 | 81,08500 Kč | 810,85 Kč |
| 25 | 74,76960 Kč | 1 869,24 Kč |
| 100 | 67,81260 Kč | 6 781,26 Kč |
| 250 | 64,49720 Kč | 16 124,30 Kč |
| 500 | 62,49914 Kč | 31 249,57 Kč |
| 1 000 | 60,85429 Kč | 60 854,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 59,50035 Kč | 119 000,70 Kč |
| Unit Price without VAT: | 106,30000 Kč |
|---|---|
| Unit Price with VAT: | 128,62300 Kč |


