Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent

MAX3318IDBR | |
|---|---|
DigiKey Part Number | 296-20937-2-ND - Tape & Reel (TR) 296-20937-1-ND - Cut Tape (CT) 296-20937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3318IDBR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3318IDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,21030 Kč | 78 420,60 Kč |
| 4 000 | 38,41815 Kč | 153 672,60 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |




