DAC7724UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC7724UB
28-SSOP

MAX3243IDWR

DigiKey Part Number
296-6945-2-ND - Tape & Reel (TR)
296-6945-1-ND - Cut Tape (CT)
296-6945-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
MAX3243IDWR
Description
IC TRANSCEIVER FULL 3/5 28SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3243IDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,36000 Kč64,36 Kč
1048,26300 Kč482,63 Kč
2544,21800 Kč1 105,45 Kč
10039,77490 Kč3 977,49 Kč
25037,65648 Kč9 414,12 Kč
50036,37960 Kč18 189,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,32893 Kč35 328,93 Kč
2 00034,46365 Kč68 927,30 Kč
3 00034,03046 Kč102 091,38 Kč
5 00033,55063 Kč167 753,15 Kč
Manufacturers Standard Package
Unit Price without VAT:64,36000 Kč
Unit Price with VAT:77,87560 Kč

Other Suppliers on DigiKey

1 984In Stock
Ships from Rochester Electronics, LLC