


MAX3243IDBR | |
|---|---|
DigiKey Part Number | 296-6944-2-ND - Tape & Reel (TR) 296-6944-1-ND - Cut Tape (CT) 296-6944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3243IDBR |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243IDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 36,24700 Kč | 362,47 Kč |
| 25 | 33,07680 Kč | 826,92 Kč |
| 100 | 29,59190 Kč | 2 959,19 Kč |
| 250 | 27,93136 Kč | 6 982,84 Kč |
| 500 | 27,12258 Kč | 13 561,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,42807 Kč | 50 856,14 Kč |
| 4 000 | 24,86982 Kč | 99 479,28 Kč |
| 6 000 | 24,59023 Kč | 147 541,38 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |




