


MAX3243ECDWR | |
|---|---|
DigiKey Part Number | 296-19807-2-ND - Tape & Reel (TR) 296-19807-1-ND - Cut Tape (CT) 296-19807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3243ECDWR |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243ECDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 51,71800 Kč | 517,18 Kč |
| 25 | 47,43040 Kč | 1 185,76 Kč |
| 100 | 42,70780 Kč | 4 270,78 Kč |
| 250 | 40,45560 Kč | 10 113,90 Kč |
| 500 | 39,09870 Kč | 19 549,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,98160 Kč | 37 981,60 Kč |
| 2 000 | 37,06210 Kč | 74 124,20 Kč |
| 3 000 | 36,60168 Kč | 109 805,04 Kč |
| 5 000 | 36,09182 Kč | 180 459,10 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |

