


MAX3243ECDBR | |
|---|---|
DigiKey Part Number | 296-19806-2-ND - Tape & Reel (TR) 296-19806-1-ND - Cut Tape (CT) 296-19806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3243ECDBR |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243ECDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč |
| 10 | 26,21600 Kč | 262,16 Kč |
| 25 | 23,83520 Kč | 595,88 Kč |
| 100 | 21,21380 Kč | 2 121,38 Kč |
| 250 | 19,96544 Kč | 4 991,36 Kč |
| 500 | 19,21226 Kč | 9 606,13 Kč |
| 1 000 | 18,59266 Kč | 18 592,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,09865 Kč | 32 197,30 Kč |
| Unit Price without VAT: | 35,79000 Kč |
|---|---|
| Unit Price with VAT: | 43,30590 Kč |







