
MAX3238CPWR | |
|---|---|
DigiKey Part Number | 296-9598-2-ND - Tape & Reel (TR) 296-9598-1-ND - Cut Tape (CT) 296-9598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3238CPWR |
Description | IC TRANSCEIVER FULL 5/3 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3238CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,10000 Kč | 50,10 Kč |
| 10 | 37,13200 Kč | 371,32 Kč |
| 25 | 33,90720 Kč | 847,68 Kč |
| 100 | 30,35830 Kč | 3 035,83 Kč |
| 250 | 28,66756 Kč | 7 166,89 Kč |
| 500 | 27,64750 Kč | 13 823,75 Kč |
| 1 000 | 26,80823 Kč | 26 808,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,47075 Kč | 46 941,50 Kč |
| Unit Price without VAT: | 50,10000 Kč |
|---|---|
| Unit Price with VAT: | 60,62100 Kč |


