


MAX3238CDBR | |
|---|---|
DigiKey Part Number | 296-9597-2-ND - Tape & Reel (TR) 296-9597-1-ND - Cut Tape (CT) 296-9597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3238CDBR |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3238CDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,58000 Kč | 49,58 Kč |
| 10 | 36,74400 Kč | 367,44 Kč |
| 25 | 33,55280 Kč | 838,82 Kč |
| 100 | 30,04100 Kč | 3 004,10 Kč |
| 250 | 28,36796 Kč | 7 091,99 Kč |
| 500 | 27,35854 Kč | 13 679,27 Kč |
| 1 000 | 26,52805 Kč | 26 528,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,22545 Kč | 46 450,90 Kč |
| Unit Price without VAT: | 49,58000 Kč |
|---|---|
| Unit Price with VAT: | 59,99180 Kč |






