
MAX3232ECDWR | |
|---|---|
DigiKey Part Number | 296-19852-2-ND - Tape & Reel (TR) 296-19852-1-ND - Cut Tape (CT) 296-19852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232ECDWR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232ECDWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,83300 Kč | 238,33 Kč |
| 25 | 21,62800 Kč | 540,70 Kč |
| 100 | 19,20690 Kč | 1 920,69 Kč |
| 250 | 18,05156 Kč | 4 512,89 Kč |
| 500 | 17,35526 Kč | 8 677,63 Kč |
| 1 000 | 17,18791 Kč | 17 187,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,30978 Kč | 32 619,56 Kč |
| 4 000 | 15,92142 Kč | 63 685,68 Kč |
| 6 000 | 15,72684 Kč | 94 361,04 Kč |
| 10 000 | 15,51137 Kč | 155 113,70 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |




