2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3232CPWRG4

DigiKey Part Number
296-41322-2-ND - Tape & Reel (TR)
296-41322-1-ND - Cut Tape (CT)
296-41322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3232CPWRG4
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3232CPWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL3232CVZRenesas Electronics Corporation764ICL3232CVZ-ND43,05000 KčSimilar
ICL3232EIAZRenesas Electronics Corporation30ICL3232EIAZ-ND48,93000 KčSimilar
ICL3232EIAZ-TRenesas Electronics Corporation15 810ICL3232EIAZ-TCT-ND48,93000 KčSimilar
ICL3232IVZRenesas Electronics Corporation9 444ICL3232IVZ-ND44,31000 KčSimilar
MAX232ACUE+Analog Devices Inc./Maxim Integrated0505-MAX232ACUE+-ND437,19583 KčSimilar
In-Stock: 2 012
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,02725 Kč18 054,50 Kč
4 0008,78955 Kč35 158,20 Kč
6 0008,67056 Kč52 023,36 Kč
10 0008,53871 Kč85 387,10 Kč
14 0008,46167 Kč118 463,38 Kč
20 0008,38753 Kč167 750,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1028,95600 Kč289,56 Kč
2526,34840 Kč658,71 Kč
10023,47580 Kč2 347,58 Kč
25022,10668 Kč5 526,67 Kč
50021,28190 Kč10 640,95 Kč
1 00020,60282 Kč20 602,82 Kč
Digi-Reel®
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1028,11600 Kč281,16 Kč
2525,57560 Kč639,39 Kč
10022,79120 Kč2 279,12 Kč
25021,46248 Kč5 365,62 Kč
50020,66204 Kč10 331,02 Kč
1 00020,00269 Kč20 002,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč