


MAX3222EIDWR | |
|---|---|
DigiKey Part Number | 296-19821-2-ND - Tape & Reel (TR) 296-19821-1-ND - Cut Tape (CT) 296-19821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222EIDWR |
Description | IC TRANSCEIVER FULL 2/2 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222EIDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 36,30600 Kč | 363,06 Kč |
| 25 | 33,15160 Kč | 828,79 Kč |
| 100 | 29,67020 Kč | 2 967,02 Kč |
| 250 | 28,01216 Kč | 7 003,04 Kč |
| 500 | 27,01182 Kč | 13 505,91 Kč |
| 1 000 | 26,18892 Kč | 26 188,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,51163 Kč | 51 023,26 Kč |
| 4 000 | 24,95413 Kč | 99 816,52 Kč |
| 6 000 | 24,67496 Kč | 148 049,76 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |

