
MAX3222ECPWR | |
|---|---|
DigiKey Part Number | 296-19820-2-ND - Tape & Reel (TR) 296-19820-1-ND - Cut Tape (CT) 296-19820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222ECPWR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222ECPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,36000 Kč | 39,36 Kč |
| 10 | 28,92300 Kč | 289,23 Kč |
| 25 | 26,32080 Kč | 658,02 Kč |
| 100 | 23,46230 Kč | 2 346,23 Kč |
| 250 | 22,10080 Kč | 5 525,20 Kč |
| 500 | 21,27986 Kč | 10 639,93 Kč |
| 1 000 | 20,60437 Kč | 20 604,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,04802 Kč | 40 096,04 Kč |
| 4 000 | 19,59013 Kč | 78 360,52 Kč |
| 6 000 | 19,36098 Kč | 116 165,88 Kč |
| 10 000 | 19,10690 Kč | 191 069,00 Kč |
| Unit Price without VAT: | 39,36000 Kč |
|---|---|
| Unit Price with VAT: | 47,62560 Kč |





