


MAX3222ECDWR | |
|---|---|
DigiKey Part Number | 296-19819-2-ND - Tape & Reel (TR) 296-19819-1-ND - Cut Tape (CT) 296-19819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222ECDWR |
Description | IC TRANSCEIVER FULL 2/2 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222ECDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 33,26100 Kč | 332,61 Kč |
| 25 | 30,33800 Kč | 758,45 Kč |
| 100 | 27,11470 Kč | 2 711,47 Kč |
| 250 | 25,57640 Kč | 6 394,10 Kč |
| 500 | 24,64914 Kč | 12 324,57 Kč |
| 1 000 | 23,88648 Kč | 23 886,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,25833 Kč | 46 516,66 Kč |
| 4 000 | 22,74152 Kč | 90 966,08 Kč |
| 6 000 | 22,48273 Kč | 134 896,38 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |

