4/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/5 Transceiver Full RS232 28-SSOP
28-SSOP Pkg

MAX213IDBR

DigiKey Part Number
296-19835-2-ND - Tape & Reel (TR)
296-19835-1-ND - Cut Tape (CT)
296-19835-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX213IDBR
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX213IDBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
120Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
4/5
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX211IDBRTexas Instruments2 044296-15170-1-ND71,39000 KčParametric Equivalent
TRS213IDBRTexas Instruments1 743296-25005-1-ND47,88000 KčParametric Equivalent
MAX213EEAI+Analog Devices Inc./Maxim Integrated24MAX213EEAI+-ND381,53000 KčDirect
ADM213ARSZAnalog Devices Inc.182ADM213ARSZ-ND86,72000 KčSimilar
ADM213ARSZ-REELAnalog Devices Inc.0ADM213ARSZ-REELTR-ND47,91813 KčSimilar
In-Stock: 829
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
155,64000 Kč55,64 Kč
1041,40800 Kč414,08 Kč
2537,85520 Kč946,38 Kč
10033,94540 Kč3 394,54 Kč
25032,07992 Kč8 019,98 Kč
50030,95526 Kč15 477,63 Kč
Digi-Reel®
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1040,21100 Kč402,11 Kč
2536,75480 Kč918,87 Kč
10032,95640 Kč3 295,64 Kč
25031,14508 Kč7 786,27 Kč
50030,05360 Kč15 026,80 Kč
1 00029,15467 Kč29 154,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč