
M0L1305QDGS28RQ1 | |
|---|---|
DigiKey Part Number | 296-M0L1305QDGS28RQ1TR-ND - Tape & Reel (TR) 296-M0L1305QDGS28RQ1CT-ND - Cut Tape (CT) 296-M0L1305QDGS28RQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0L1305QDGS28RQ1 |
Description | AUTOMOTIVE 32-MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 28-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M0L1305QDGS28RQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-VSSOP | |
Package / Case | 28-TFSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 25,38700 Kč | 253,87 Kč |
| 25 | 23,07280 Kč | 576,82 Kč |
| 100 | 20,52340 Kč | 2 052,34 Kč |
| 250 | 19,30808 Kč | 4 827,02 Kč |
| 500 | 18,57442 Kč | 9 287,21 Kč |
| 1 000 | 17,97093 Kč | 17 970,93 Kč |
| 2 500 | 17,33368 Kč | 43 334,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,94967 Kč | 84 748,35 Kč |
| 10 000 | 16,63367 Kč | 166 336,70 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |






