
M0G3507QPTRQ1 | |
|---|---|
DigiKey Part Number | 296-M0G3507QPTRQ1TR-ND - Tape & Reel (TR) 296-M0G3507QPTRQ1CT-ND - Cut Tape (CT) 296-M0G3507QPTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0G3507QPTRQ1 |
Description | AUTOMOTIVE, 80MHZ ARM M0+ MCU, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 G Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 16x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 43,36100 Kč | 433,61 Kč |
| 25 | 39,65280 Kč | 991,32 Kč |
| 100 | 35,57900 Kč | 3 557,90 Kč |
| 250 | 33,63460 Kč | 8 408,65 Kč |
| 500 | 32,57672 Kč | 16 288,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,49805 Kč | 31 498,05 Kč |
| 2 000 | 30,70412 Kč | 61 408,24 Kč |
| 3 000 | 30,30655 Kč | 90 919,65 Kč |
| 5 000 | 29,86604 Kč | 149 330,20 Kč |
| 7 000 | 29,60862 Kč | 207 260,34 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |



