
M0G3506QRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-M0G3506QRHBRQ1TR-ND - Tape & Reel (TR) 296-M0G3506QRHBRQ1CT-ND - Cut Tape (CT) 296-M0G3506QRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0G3506QRHBRQ1 |
Description | Automotive, 80MHz Arm M0+ MCU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0G350x-Q1 Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | M0G3506QRHBRQ1 Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 32K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 11x12b SAR; D/A 1x12b |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 80MHz | Qualification AEC-Q100 |
Connectivity CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | Supplier Device Package 32-VQFN (5x5) |
Number of I/O 28 | Package / Case 32-VFQFN Exposed Pad |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 38,19500 Kč | 381,95 Kč |
| 25 | 34,88200 Kč | 872,05 Kč |
| 100 | 31,22610 Kč | 3 122,61 Kč |
| 250 | 29,48456 Kč | 7 371,14 Kč |
| 500 | 28,43382 Kč | 14 216,91 Kč |
| 1 000 | 28,40021 Kč | 28 400,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,50165 Kč | 79 504,95 Kč |
| 6 000 | 25,97915 Kč | 155 874,90 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |



