
M0C1104QDYYRQ1 | |
|---|---|
DigiKey Part Number | 296-M0C1104QDYYRQ1TR-ND - Tape & Reel (TR) 296-M0C1104QDYYRQ1CT-ND - Cut Tape (CT) 296-M0C1104QDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0C1104QDYYRQ1 |
Description | AUTOMOTIVE 24MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 16-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 8x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOT-23-THIN | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 15,97900 Kč | 159,79 Kč |
| 25 | 14,43000 Kč | 360,75 Kč |
| 100 | 12,72480 Kč | 1 272,48 Kč |
| 250 | 11,91176 Kč | 2 977,94 Kč |
| 500 | 11,42208 Kč | 5 711,04 Kč |
| 1 000 | 11,01912 Kč | 11 019,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,52112 Kč | 31 563,36 Kč |
| 6 000 | 10,27747 Kč | 61 664,82 Kč |
| 9 000 | 10,15552 Kč | 91 399,68 Kč |
| 15 000 | 10,02036 Kč | 150 305,40 Kč |
| 21 000 | 9,94135 Kč | 208 768,35 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

