ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 16-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0C1104QDYYRQ1

DigiKey Part Number
296-M0C1104QDYYRQ1TR-ND - Tape & Reel (TR)
296-M0C1104QDYYRQ1CT-ND - Cut Tape (CT)
296-M0C1104QDYYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M0C1104QDYYRQ1
Description
AUTOMOTIVE 24MHZ ARM CORTEX-M0+
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 16-SOT-23-THIN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
24MHz
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 8x10b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
16-SOT-23-THIN
Package / Case
SOT-23-16 Thin, SOT-23 Variant
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 952
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,60900 Kč166,09 Kč
2515,00080 Kč375,02 Kč
10013,23290 Kč1 323,29 Kč
25012,38800 Kč3 097,00 Kč
50011,87898 Kč5 939,49 Kč
1 00011,46932 Kč11 469,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,94199 Kč32 825,97 Kč
6 00010,68858 Kč64 131,48 Kč
9 00010,56174 Kč95 055,66 Kč
15 00010,42111 Kč156 316,65 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč