ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0C1103QDDFRQ1

DigiKey Part Number
296-M0C1103QDDFRQ1TR-ND - Tape & Reel (TR)
296-M0C1103QDDFRQ1CT-ND - Cut Tape (CT)
296-M0C1103QDDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M0C1103QDDFRQ1
Description
AUTOMOTIVE 24MHZ ARM CORTEX-M0+
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
M0C1103QDDFRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
24MHz
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
6
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 3x10b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-8
Package / Case
SOT-23-8 Thin, TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 058
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1015,16100 Kč151,61 Kč
2513,67400 Kč341,85 Kč
10012,05080 Kč1 205,08 Kč
25011,27508 Kč2 818,77 Kč
50010,80726 Kč5 403,63 Kč
1 00010,42236 Kč10 422,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,94689 Kč29 840,67 Kč
6 0009,71424 Kč58 285,44 Kč
9 0009,59777 Kč86 379,93 Kč
15 0009,46861 Kč142 029,15 Kč
21 0009,39319 Kč197 256,99 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč