
LVBLDCMTR | |
|---|---|
DigiKey Part Number | 296-45817-ND |
Manufacturer | |
Manufacturer Product Number | LVBLDCMTR |
Description | BRUSHLESS MOTOR 24VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Motor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Motor | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 918,80000 Kč | 1 918,80 Kč |
| 10 | 1 602,75600 Kč | 16 027,56 Kč |
| 25 | 1 523,85840 Kč | 38 096,46 Kč |
| 100 | 1 437,14930 Kč | 143 714,93 Kč |
| Unit Price without VAT: | 1 918,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 321,74800 Kč |







