
LT1016CDR | |
|---|---|
DigiKey Part Number | 2156-LT1016CDR-ND |
Manufacturer | |
Manufacturer Product Number | LT1016CDR |
Description | SINGLE COMPARATOR |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, TTL 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 10µA @ ±5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 35mA |
Packaging Bulk | CMRR, PSRR (Typ) 80dB (Min), 80dB (Min) |
Part Status Active | Propagation Delay (Max) 14ns |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Complementary, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) ±5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 3mV @ ±5V | Base Product Number |
| Bulk: | 4836 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 162,31462 Kč | 6 330,27 Kč |
| Unit Price without VAT: | 162,31462 Kč |
|---|---|
| Unit Price with VAT: | 196,40069 Kč |


