
LT1014DIDW | |
|---|---|
DigiKey Part Number | 296-7046-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1014DIDW |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1014DIDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 12 nA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 350µA (x4 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 Kč | 145,52 Kč |
| 10 | 112,17100 Kč | 1 121,71 Kč |
| 40 | 100,29700 Kč | 4 011,88 Kč |
| 120 | 93,67383 Kč | 11 240,86 Kč |
| 280 | 89,79346 Kč | 25 142,17 Kč |
| 520 | 87,48858 Kč | 45 494,06 Kč |
| 1 000 | 85,45241 Kč | 85 452,41 Kč |
| 2 520 | 83,14383 Kč | 209 522,45 Kč |
| Unit Price without VAT: | 145,52000 Kč |
|---|---|
| Unit Price with VAT: | 176,07920 Kč |

