
LT1013DDR | |
|---|---|
DigiKey Part Number | 296-14615-2-ND - Tape & Reel (TR) 296-14615-1-ND - Cut Tape (CT) 296-14615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1013DDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1013DDR Models |
Category | Voltage - Input Offset 90 µV |
Mfr | Current - Supply 320µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 18 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 35,38200 Kč | 353,82 Kč |
| 25 | 32,27800 Kč | 806,95 Kč |
| 100 | 28,86180 Kč | 2 886,18 Kč |
| 250 | 27,23356 Kč | 6 808,39 Kč |
| 500 | 26,40834 Kč | 13 204,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,59134 Kč | 61 478,35 Kč |
| 5 000 | 24,07731 Kč | 120 386,55 Kč |
| 7 500 | 23,81999 Kč | 178 649,93 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |



