


LT1009CLPR | |
|---|---|
DigiKey Part Number | 296-LT1009CLPRTR-ND - Tape & Reel (TR) 296-LT1009CLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LT1009CLPR |
Description | IC VREF SHUNT 0.2% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1009CLPR Models |
Category | Tolerance ±0.2% |
Manufacturer Texas Instruments | Temperature Coefficient 25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 400 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Current - Output 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 25 | 15,74840 Kč | 393,71 Kč |
| 100 | 13,90070 Kč | 1 390,07 Kč |
| 250 | 13,02128 Kč | 3 255,32 Kč |
| 500 | 12,49130 Kč | 6 245,65 Kč |
| 1 000 | 12,20824 Kč | 12 208,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,69589 Kč | 23 391,78 Kč |
| 4 000 | 11,40034 Kč | 45 601,36 Kč |
| 6 000 | 11,25223 Kč | 67 513,38 Kč |
| 10 000 | 11,08827 Kč | 110 882,70 Kč |
| 14 000 | 10,99244 Kč | 153 894,16 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

