TL431BQLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1009CLPE3

DigiKey Part Number
296-50318-ND
Manufacturer
Manufacturer Product Number
LT1009CLPE3
Description
IC VREF SHUNT 0.2% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LT1009CLPE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.2%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
400 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,42000 Kč36,42 Kč
Unit Price without VAT:36,42000 Kč
Unit Price with VAT:44,06820 Kč

Other Suppliers on DigiKey

1 260In Stock
Ships from Rochester Electronics, LLC