Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1009CDR

DigiKey Part Number
296-14611-2-ND - Tape & Reel (TR)
296-14611-1-ND - Cut Tape (CT)
296-14611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1009CDR
Description
IC VREF SHUNT 0.4% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LT1009CDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.4%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
400 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 096
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1015,47600 Kč154,76 Kč
2513,97640 Kč349,41 Kč
10012,31950 Kč1 231,95 Kč
25011,52960 Kč2 882,40 Kč
50011,05334 Kč5 526,67 Kč
1 00010,66110 Kč10 661,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,24711 Kč25 617,77 Kč
5 0009,99757 Kč49 987,85 Kč
7 5009,87262 Kč74 044,65 Kč
12 5009,73419 Kč121 677,38 Kč
17 5009,65326 Kč168 932,05 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč