Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1004IDRE4-2-5

DigiKey Part Number
296-LT1004IDRE4-2-5TR-ND - Tape & Reel (TR)
296-LT1004IDRE4-2-5CT-ND - Cut Tape (CT)
296-LT1004IDRE4-2-5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1004IDRE4-2-5
Description
IC VREF SHUNT 0.8% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LT1004IDRE4-2-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±0.8%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1013,41800 Kč134,18 Kč
2512,09480 Kč302,37 Kč
10010,62920 Kč1 062,92 Kč
2509,93288 Kč2 483,22 Kč
5009,51210 Kč4 756,05 Kč
1 0009,16605 Kč9 166,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,80068 Kč22 001,70 Kč
5 0008,58050 Kč42 902,50 Kč
7 5008,47023 Kč63 526,73 Kč
12 5008,34802 Kč104 350,25 Kč
17 5008,27660 Kč144 840,50 Kč
25 0008,20797 Kč205 199,25 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč